
MAX3380EEUP+T | |
|---|---|
DigiKey Part Number | 175-MAX3380EEUP+TTR-ND - Tape & Reel (TR) 175-MAX3380EEUP+TCT-ND - Cut Tape (CT) 175-MAX3380EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3380EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3380EEUP+T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,40000 Kč | 341,40 Kč |
| 10 | 270,45400 Kč | 2 704,54 Kč |
| 25 | 252,73520 Kč | 6 318,38 Kč |
| 100 | 234,21140 Kč | 23 421,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 208,89978 Kč | 522 249,45 Kč |
| Unit Price without VAT: | 341,40000 Kč |
|---|---|
| Unit Price with VAT: | 413,09400 Kč |



