
DS18S20Z+T&R | |
|---|---|
DigiKey Part Number | DS18S20Z+T&RTR-ND - Tape & Reel (TR) DS18S20Z+T&RCT-ND - Cut Tape (CT) DS18S20Z+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS18S20Z+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS18S20Z+T&R Models |
Category | Features Output Switch, Programmable Limit, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Wire® | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 5 | 147,02800 Kč | 735,14 Kč |
| 10 | 141,08600 Kč | 1 410,86 Kč |
| 25 | 133,99240 Kč | 3 349,81 Kč |
| 50 | 129,15440 Kč | 6 457,72 Kč |
| 100 | 124,71760 Kč | 12 471,76 Kč |
| 500 | 115,97826 Kč | 57 989,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,46315 Kč | 271 157,88 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |



