
MAX335CWG+T | |
|---|---|
DigiKey Part Number | 175-MAX335CWG+TTR-ND - Tape & Reel (TR) 175-MAX335CWG+TCT-ND - Cut Tape (CT) 175-MAX335CWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX335CWG+T |
Description | IC SW SPST-NOX8 150OHM 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 150Ohm 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX335CWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 10 | 143,54000 Kč | 1 435,40 Kč |
| 25 | 133,22960 Kč | 3 330,74 Kč |
| 100 | 121,89420 Kč | 12 189,42 Kč |
| 250 | 116,49240 Kč | 29 123,10 Kč |
| 500 | 113,23552 Kč | 56 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,55544 Kč | 110 555,44 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |









