
TL082HIDR | |
|---|---|
DigiKey Part Number | 296-TL082HIDRTR-ND - Tape & Reel (TR) 296-TL082HIDRCT-ND - Cut Tape (CT) 296-TL082HIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082HIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082HIDR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.4mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 3,90400 Kč | 97,60 Kč |
| 100 | 3,35360 Kč | 335,36 Kč |
| 250 | 3,09328 Kč | 773,32 Kč |
| 500 | 2,93520 Kč | 1 467,60 Kč |
| 1 000 | 2,80527 Kč | 2 805,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64489 Kč | 7 934,67 Kč |
| 6 000 | 2,56634 Kč | 15 398,04 Kč |
| 9 000 | 2,52701 Kč | 22 743,09 Kč |
| 15 000 | 2,48345 Kč | 37 251,75 Kč |
| 21 000 | 2,45799 Kč | 51 617,79 Kč |
| 30 000 | 2,43350 Kč | 73 005,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |



