Direct
Similar
Similar

MAX333AEAP+ | |
|---|---|
DigiKey Part Number | MAX333AEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX333AEAP+ |
Description | IC SWITCH SPDT X 4 45OHM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX333AEAP+ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX333AEAP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX333AEAP+-ND | 305,10000 Kč | Direct |
| ADG333ABRSZ | Analog Devices Inc. | 92 | 505-ADG333ABRSZ-ND | 211,87000 Kč | Similar |
| ADG333ABRSZ-REEL | Analog Devices Inc. | 800 | ADG333ABRSZ-REELCT-ND | 211,87000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 240,76300 Kč | 2 407,63 Kč |
| 66 | 211,61212 Kč | 13 966,40 Kč |
| 132 | 204,23258 Kč | 26 958,70 Kč |
| 264 | 198,15750 Kč | 52 313,58 Kč |
| 528 | 193,15854 Kč | 101 987,71 Kč |
| 1 056 | 189,04345 Kč | 199 629,88 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |



