2/2 Transceiver, Isolated Full RS232 12-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX33250EELC+T

DigiKey Part Number
505-MAX33250EELC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX33250EELC+T
Description
IC TRANSCEIVER FULL 2/2 12LGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2/2 Transceiver, Isolated Full RS232 12-LGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX33250EELC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VLGA
Supplier Device Package
12-LGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500254,49156 Kč636 228,90 Kč
Manufacturers Standard Package
Unit Price without VAT:254,49156 Kč
Unit Price with VAT:307,93479 Kč