1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3319EEAE+

DigiKey Part Number
MAX3319EEAE+-ND
Manufacturer
Manufacturer Product Number
MAX3319EEAE+
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3319EEAE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
2.25V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 76
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1282,21000 Kč282,21 Kč
10222,09600 Kč2 220,96 Kč
76193,35289 Kč14 694,82 Kč
152186,72888 Kč28 382,79 Kč
304181,27766 Kč55 108,41 Kč
532177,58821 Kč94 476,93 Kč
1 064173,75490 Kč184 875,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,21000 Kč
Unit Price with VAT:341,47410 Kč