
MAX3311EEUB+ | |
|---|---|
DigiKey Part Number | MAX3311EEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3311EEUB+ |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3311EEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 50 | 102,99520 Kč | 5 149,76 Kč |
| 100 | 98,68220 Kč | 9 868,22 Kč |
| 250 | 94,12900 Kč | 23 532,25 Kč |
| 500 | 91,38456 Kč | 45 692,28 Kč |
| 1 000 | 89,12601 Kč | 89 126,01 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |











