
MAX33042EAKA+T | |
|---|---|
DigiKey Part Number | 175-MAX33042EAKA+TTR-ND - Tape & Reel (TR) 175-MAX33042EAKA+TCT-ND - Cut Tape (CT) 175-MAX33042EAKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX33042EAKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX33042EAKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 90 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 37,82700 Kč | 378,27 Kč |
| 25 | 34,54720 Kč | 863,68 Kč |
| 100 | 30,94140 Kč | 3 094,14 Kč |
| 250 | 29,22244 Kč | 7 305,61 Kč |
| 500 | 28,18596 Kč | 14 092,98 Kč |
| 1 000 | 27,33321 Kč | 27 333,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,43291 Kč | 66 082,27 Kč |
| 5 000 | 25,89036 Kč | 129 451,80 Kč |
| 7 500 | 25,61875 Kč | 192 140,62 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |











