
MAX33014EATB+ | |
|---|---|
DigiKey Part Number | 505-MAX33014EATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33014EATB+ |
Description | IC TRANSCEIVER 1/1 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX33014EATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,25600 Kč | 1 282,56 Kč |
| 25 | 118,84880 Kč | 2 971,22 Kč |
| 100 | 108,50930 Kč | 10 850,93 Kč |
| 490 | 100,69098 Kč | 49 338,58 Kč |
| 980 | 98,23250 Kč | 96 267,85 Kč |
| 1 470 | 97,00148 Kč | 142 592,18 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |


