New Product
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 144-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32690EXE+T

DigiKey Part Number
175-MAX32690EXE+TTR-ND - Tape & Reel (TR)
175-MAX32690EXE+TCT-ND - Cut Tape (CT)
175-MAX32690EXE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32690EXE+T
Description
M4F CORE 120MHZ, 3MB/1MB, 12B AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 144-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
4.5dBm
Sensitivity
-104.2dBm
Memory Size
3MB Flash, 1MB SRAM
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
104
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.8mA ~ 10.8mA
Current - Transmitting
4.7mA ~ 11.5mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
144-TFBGA
Supplier Device Package
144-CTBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1871,84000 Kč871,84 Kč
10731,08700 Kč7 310,87 Kč
25701,33320 Kč17 533,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000592,07011 Kč592 070,11 Kč
Manufacturers Standard Package
Unit Price without VAT:871,84000 Kč
Unit Price with VAT:1 054,92640 Kč