MAX32666GXMBT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32666GXMBT+T

DigiKey Part Number
505-MAX32666GXMBT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX32666GXMBT+T
Description
IC MCU 32BIT 1MB FLASH 121CTBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M4F DARWIN Microcontroller IC 32-Bit Dual-Core 96MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX32666GXMBT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M4F
Core Size
32-Bit Dual-Core
Speed
96MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 8x10b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-CTBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500202,08000 Kč505 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:202,08000 Kč
Unit Price with VAT:244,51680 Kč