
MAX32666GXMBL+ | |
|---|---|
DigiKey Part Number | 505-MAX32666GXMBL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32666GXMBL+ |
Description | M4 DUAL CORES 96MHZ, 1MB/560KB, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32666GXMBL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | eMMC/SD/SDIO, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 560K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.72V ~ 3.6V | |
Data Converters | A/D 8x10b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-CTBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 319,96800 Kč | 3 199,68 Kč |
| 25 | 299,45680 Kč | 7 486,42 Kč |
| 100 | 274,89740 Kč | 27 489,74 Kč |
| 348 | 258,77078 Kč | 90 052,23 Kč |
| 696 | 251,85411 Kč | 175 290,46 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |


