
MAX3226EEAE+ | |
|---|---|
DigiKey Part Number | MAX3226EEAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226EEAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226EEAE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,85000 Kč | 210,85 Kč |
| 10 | 164,36200 Kč | 1 643,62 Kč |
| 76 | 142,14947 Kč | 10 803,36 Kč |
| 152 | 137,02612 Kč | 20 827,97 Kč |
| 304 | 132,81043 Kč | 40 374,37 Kč |
| 532 | 129,95682 Kč | 69 137,03 Kč |
| 1 064 | 126,99177 Kč | 135 119,24 Kč |
| Unit Price without VAT: | 210,85000 Kč |
|---|---|
| Unit Price with VAT: | 255,12850 Kč |





