
MAX3222EETP+T | |
|---|---|
DigiKey Part Number | MAX3222EETP+TTR-ND - Tape & Reel (TR) MAX3222EETP+TCT-ND - Cut Tape (CT) MAX3222EETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EETP+T |
Description | IC TRANSCEIVER FULL 2/2 20TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,91900 Kč | 1 969,19 Kč |
| 25 | 183,37120 Kč | 4 584,28 Kč |
| 100 | 168,47750 Kč | 16 847,75 Kč |
| 250 | 167,06008 Kč | 41 765,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 149,85618 Kč | 374 640,45 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |



