Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31855TASA+T

DigiKey Part Number
MAX31855TASA+TTR-ND - Tape & Reel (TR)
MAX31855TASA+TCT-ND - Cut Tape (CT)
MAX31855TASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31855TASA+T
Description
IC CONV THERMOCOUPLE-DGTL 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX31855TASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermocouple to Digital Converter
Input Type
Thermocouple (Multiple)
Output Type
Digital
Current - Supply
900 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10181,25500 Kč1 812,55 Kč
25168,62240 Kč4 215,56 Kč
100154,73640 Kč15 473,64 Kč
250152,92424 Kč38 231,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,38395 Kč343 459,88 Kč
Manufacturers Standard Package
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč