
MAX31825ANT+ | |
|---|---|
DigiKey Part Number | 505-MAX31825ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31825ANT+ |
Description | 1-WIRE TEMPERATURE SENSOR WITH A |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.35x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31825ANT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-45°C ~ 145°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.35x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 5 | 71,78000 Kč | 358,90 Kč |
| 10 | 68,62300 Kč | 686,23 Kč |
| 30 | 64,19533 Kč | 1 925,86 Kč |
| 50 | 62,33740 Kč | 3 116,87 Kč |
| 100 | 59,99460 Kč | 5 999,46 Kč |
| 500 | 55,28572 Kč | 27 642,86 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |








