6-WLP 21-0463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31825ANT+T

DigiKey Part Number
175-MAX31825ANT+TTR-ND - Tape & Reel (TR)
175-MAX31825ANT+TCT-ND - Cut Tape (CT)
175-MAX31825ANT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31825ANT+T
Description
1-WIRE TEMP SENSOR W/ ADDRESS &
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.35x1.08)
Datasheet
 Datasheet
EDA/CAD Models
MAX31825ANT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
0°C ~ 70°C (-45°C ~ 145°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.35x1.08)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,09000 Kč90,09 Kč
580,79000 Kč403,95 Kč
1077,31700 Kč773,17 Kč
2573,16120 Kč1 829,03 Kč
5070,32380 Kč3 516,19 Kč
10067,72420 Kč6 772,42 Kč
50062,48988 Kč31 244,94 Kč
1 00062,15855 Kč62 158,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,20763 Kč145 519,08 Kč
Manufacturers Standard Package
Unit Price without VAT:90,09000 Kč
Unit Price with VAT:109,00890 Kč