
MAX3181EEUK+T | |
|---|---|
DigiKey Part Number | 175-MAX3181EEUK+TTR-ND - Tape & Reel (TR) 175-MAX3181EEUK+TCT-ND - Cut Tape (CT) 175-MAX3181EEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3181EEUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS232 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3181EEUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,58200 Kč | 585,82 Kč |
| 25 | 53,79520 Kč | 1 344,88 Kč |
| 100 | 48,53710 Kč | 4 853,71 Kč |
| 250 | 46,02876 Kč | 11 507,19 Kč |
| 500 | 44,51780 Kč | 22 258,90 Kč |
| 1 000 | 43,27417 Kč | 43 274,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,96132 Kč | 104 903,30 Kč |
| 5 000 | 41,17022 Kč | 205 851,10 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |



