
MAX3162EAI+T | |
|---|---|
DigiKey Part Number | MAX3162EAI+TTR-ND - Tape & Reel (TR) MAX3162EAI+TCT-ND - Cut Tape (CT) MAX3162EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3162EAI+T |
Description | IC TRANSCEIVER FULL 2/2 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3162EAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 10 | 592,56400 Kč | 5 925,64 Kč |
| 25 | 558,13520 Kč | 13 953,38 Kč |
| 100 | 536,84120 Kč | 53 684,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 475,09739 Kč | 950 194,78 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |




