
ACPL-077L-000E | |
|---|---|
DigiKey Part Number | 516-3159-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-077L-000E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 35kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-077L-000E Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 4ns, 3ns |
Number of Channels 1 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 100 | 45,91840 Kč | 4 591,84 Kč |
| 500 | 40,40940 Kč | 20 204,70 Kč |
| 1 000 | 38,61658 Kč | 38 616,58 Kč |
| 2 000 | 37,09958 Kč | 74 199,16 Kč |
| 5 000 | 35,44719 Kč | 177 235,95 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


