
MAX313FESE+T | |
|---|---|
DigiKey Part Number | 175-MAX313FESE+TTR-ND - Tape & Reel (TR) 175-MAX313FESE+TCT-ND - Cut Tape (CT) 175-MAX313FESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX313FESE+T |
Description | IC SWITCH SPST-NOX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX313FESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -104dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,60000 Kč | 395,60 Kč |
| 10 | 314,78100 Kč | 3 147,81 Kč |
| 25 | 294,59360 Kč | 7 364,84 Kč |
| 100 | 275,00660 Kč | 27 500,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 244,69120 Kč | 611 728,00 Kč |
| Unit Price without VAT: | 395,60000 Kč |
|---|---|
| Unit Price with VAT: | 478,67600 Kč |










