
B72580T0300K062 | |
|---|---|
DigiKey Part Number | 495-75365-2-ND - Tape & Reel (TR) 495-75365-1-ND - Cut Tape (CT) 495-75365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0300K062 |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,44080 Kč | 236,02 Kč |
| 100 | 8,25220 Kč | 825,22 Kč |
| 250 | 7,68444 Kč | 1 921,11 Kč |
| 500 | 7,34216 Kč | 3 671,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,32775 Kč | 6 327,75 Kč |
| 2 000 | 6,12008 Kč | 12 240,16 Kč |
| 3 000 | 6,01607 Kč | 18 048,21 Kč |
| 5 000 | 5,90077 Kč | 29 503,85 Kč |
| 7 000 | 5,83339 Kč | 40 833,73 Kč |
| 10 000 | 5,76861 Kč | 57 686,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



