Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31329ELB+T

DigiKey Part Number
175-MAX31329ELB+TTR-ND - Tape & Reel (TR)
175-MAX31329ELB+TCT-ND - Cut Tape (CT)
175-MAX31329ELB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31329ELB+T
Description
INTEGRATED RC17 W/ QST CRYSTAL
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
Memory Size
64B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
1.6V ~ 5.5V
Current - Timekeeping (Max)
0.5µA ~ 0.7µA @ 1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-LLGA
Supplier Device Package
10-LGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1062,28700 Kč622,87 Kč
2557,24760 Kč1 431,19 Kč
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč