
MAX3107EAG+T | |
---|---|
DigiKey Part Number | 175-MAX3107EAG+TTR-ND - Tape & Reel (TR) 175-MAX3107EAG+TCT-ND - Cut Tape (CT) 175-MAX3107EAG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3107EAG+T |
Description | IC UART SPI/I2C 128 FIFO 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3107EAG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | - | |
Voltage - Supply | 2.35V ~ 3.6V | |
Current - Supply | 650µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 303,91000 Kč | 303,91 Kč |
10 | 240,00300 Kč | 2 400,03 Kč |
25 | 224,06400 Kč | 5 601,60 Kč |
100 | 206,53780 Kč | 20 653,78 Kč |
250 | 198,18328 Kč | 49 545,82 Kč |
500 | 193,14910 Kč | 96 574,55 Kč |
1 000 | 189,00684 Kč | 189 006,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 185,59634 Kč | 371 192,68 Kč |
Unit Price without VAT: | 303,91000 Kč |
---|---|
Unit Price with VAT: | 367,73110 Kč |