
MAX303EPE+ | |
|---|---|
DigiKey Part Number | 505-MAX303EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX303EPE+ |
Description | IC SWITCH SPDT X 2 35OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX303EPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX303EPE+ | Analog Devices Inc./Maxim Integrated | 16 | 505-MAX303EPE+-ND | 659,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,66000 Kč | 659,66 Kč |
| 10 | 533,63000 Kč | 5 336,30 Kč |
| 25 | 502,15040 Kč | 12 553,76 Kč |
| 100 | 467,55110 Kč | 46 755,11 Kč |
| 250 | 451,06024 Kč | 112 765,06 Kč |
| Unit Price without VAT: | 659,66000 Kč |
|---|---|
| Unit Price with VAT: | 798,18860 Kč |

