20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3012EUP+T

DigiKey Part Number
175-MAX3012EUP+TTR-ND - Tape & Reel (TR)
175-MAX3012EUP+TCT-ND - Cut Tape (CT)
175-MAX3012EUP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3012EUP+T
Description
IC XLTR VL UNIDIR 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3012EUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
35Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,56000 Kč151,56 Kč
10116,99600 Kč1 169,96 Kč
25108,34000 Kč2 708,50 Kč
10098,87400 Kč9 887,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,92446 Kč217 311,15 Kč
Manufacturers Standard Package
Unit Price without VAT:151,56000 Kč
Unit Price with VAT:183,38760 Kč