
MAX3006EUP+ | |
|---|---|
DigiKey Part Number | 505-MAX3006EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3006EUP+ |
Description | IC XLTR VL UNIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 35Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3006EUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 35Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 99,46100 Kč | 994,61 Kč |
| 74 | 85,50284 Kč | 6 327,21 Kč |
| 148 | 82,22872 Kč | 12 169,85 Kč |
| 296 | 80,77939 Kč | 23 910,70 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |


