RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2871ETJ+T

DigiKey Part Number
MAX2871ETJ+TTR-ND - Tape & Reel (TR)
MAX2871ETJ+TCT-ND - Cut Tape (CT)
MAX2871ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2871ETJ+T
Description
IC SYNTHESIZER FRAC-N VCO 32QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2871ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fractional, Integer-N Synthesizer/ VCO
Frequency
23.5MHz ~ 6GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 803
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1378,59000 Kč378,59 Kč
10329,69000 Kč3 296,90 Kč
25312,71920 Kč7 817,98 Kč
100289,45110 Kč28 945,11 Kč
250275,52652 Kč68 881,63 Kč
500269,22376 Kč134 611,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500245,06573 Kč612 664,32 Kč
Manufacturers Standard Package
Unit Price without VAT:378,59000 Kč
Unit Price with VAT:458,09390 Kč