
MAX2870EVKIT# | |
|---|---|
DigiKey Part Number | MAX2870EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2870EVKIT# |
Description | EVAL KIT MAX2870 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX2870 - Frequency Synthesizer 23.5MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Frequency Synthesizer | |
Frequency | 23.5MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2870 | |
Note | - | |
RF Type | - | |
RF Frequency | 23.5MHz ~ 6GHz | |
Function | Frequency Synthesizer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 594,27000 Kč | 8 594,27 Kč |
| Unit Price without VAT: | 8 594,27000 Kč |
|---|---|
| Unit Price with VAT: | 10 399,06670 Kč |




