MAX2754EVKIT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2754EVKIT+

DigiKey Part Number
MAX2754EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX2754EVKIT+
Description
KIT EVAL FOR MAX2754
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX2754 - Voltage Controlled Oscillator (VCO) 2.4GHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Controlled Oscillator (VCO)
Frequency
2.4GHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2754
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 075,39000 Kč4 075,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 075,39000 Kč
Unit Price with VAT:4 931,22190 Kč