MAX77654 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX77654 - Battery Charger Power Management Evaluation Board
Maxim Integrated MAX77654 Ultra-Low Power PMIC | First Look

MAX77654EVKIT#

DigiKey Part Number
MAX77654EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77654EVKIT#
Description
EVAL BOARD FOR MAX77654
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77654 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MAX77654
Primary Attributes
-
Secondary Attributes
I2C Interface(s), Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 388,45000 Kč3 388,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 388,45000 Kč
Unit Price with VAT:4 100,02450 Kč