
MAX2750AUA+ | |
|---|---|
DigiKey Part Number | MAX2750AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2750AUA+ |
Description | IC VCO MONO 2.4GHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO ISM 2.4GHz ~ 2.5GHz On-Chip Tank Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2750AUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | VCO | |
Frequency | 2.4GHz ~ 2.5GHz | |
RF Type | ISM | |
Secondary Attributes | On-Chip Tank Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,03000 Kč | 205,03 Kč |
| 10 | 178,08300 Kč | 1 780,83 Kč |
| 50 | 162,03440 Kč | 8 101,72 Kč |
| 100 | 155,77000 Kč | 15 577,00 Kč |
| 250 | 148,04212 Kč | 37 010,53 Kč |
| 500 | 142,58806 Kč | 71 294,03 Kč |
| 1 000 | 137,45124 Kč | 137 451,24 Kč |
| Unit Price without VAT: | 205,03000 Kč |
|---|---|
| Unit Price with VAT: | 248,08630 Kč |




