
MAX274AEWI+ | |
|---|---|
DigiKey Part Number | MAX274AEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX274AEWI+ |
Description | IC FILTER 150KHZ LOWPASS 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX274AEWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,13000 Kč | 760,13 Kč |
| 10 | 617,42500 Kč | 6 174,25 Kč |
| 25 | 581,77880 Kč | 14 544,47 Kč |
| 100 | 542,61980 Kč | 54 261,98 Kč |
| 250 | 523,95552 Kč | 130 988,88 Kč |
| Unit Price without VAT: | 760,13000 Kč |
|---|---|
| Unit Price with VAT: | 919,75730 Kč |



