
MAX294ESA+ | |
|---|---|
DigiKey Part Number | 505-MAX294ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX294ESA+ |
Description | IC FILTER LOWPASS 8TH 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX294ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,38000 Kč | 420,38 Kč |
| 10 | 335,19100 Kč | 3 351,91 Kč |
| 25 | 313,91160 Kč | 7 847,79 Kč |
| 100 | 290,52410 Kč | 29 052,41 Kč |
| 300 | 277,47877 Kč | 83 243,63 Kč |
| 500 | 272,65610 Kč | 136 328,05 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |

