
MAX2686EWS+T | |
|---|---|
DigiKey Part Number | MAX2686EWS+TTR-ND - Tape & Reel (TR) MAX2686EWS+TCT-ND - Cut Tape (CT) MAX2686EWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2686EWS+T |
Description | IC RF AMP GPS 1575.42MHZ 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2686EWS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -10dBm | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 3.3V | |
Current - Supply | 4.1mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 37,38480 Kč | 934,62 Kč |
| 100 | 34,34640 Kč | 3 434,64 Kč |
| 250 | 32,52256 Kč | 8 130,64 Kč |
| 500 | 31,23326 Kč | 15 616,63 Kč |
| 1 000 | 30,01748 Kč | 30 017,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,51696 Kč | 71 292,40 Kč |
| 5 000 | 27,45782 Kč | 137 289,10 Kč |
| 7 500 | 26,86694 Kč | 201 502,05 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




