
MAX267BCWG+ | |
|---|---|
DigiKey Part Number | MAX267BCWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX267BCWG+ |
Description | IC FILTER 57KHZ BAND PASS 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 57kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX267BCWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 57kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,69000 Kč | 603,69 Kč |
| 10 | 486,83900 Kč | 4 868,39 Kč |
| 30 | 452,69600 Kč | 13 580,88 Kč |
| 120 | 422,24000 Kč | 50 668,80 Kč |
| 270 | 409,20593 Kč | 110 485,60 Kč |
| 510 | 400,87365 Kč | 204 445,56 Kč |
| Unit Price without VAT: | 603,69000 Kč |
|---|---|
| Unit Price with VAT: | 730,46490 Kč |


