Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25262AFOA/VY+

DigiKey Part Number
505-MAX25262AFOA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25262AFOA/VY+
Description
IC REG BUCK ADJ/1V 2A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX25262AFOA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,51400 Kč655,14 Kč
2560,23920 Kč1 505,98 Kč
10054,42260 Kč5 442,26 Kč
42050,37169 Kč21 156,11 Kč
84048,92760 Kč41 099,18 Kč
1 26048,20474 Kč60 737,97 Kč
2 52047,14434 Kč118 803,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč