Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25262AFOA/VY+T

DigiKey Part Number
505-MAX25262AFOA/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25262AFOA/VY+T
Description
IC REG BUCK ADJ/1V 2A 17FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX25262AFOA/VY+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,78202 Kč114 455,05 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78202 Kč
Unit Price with VAT:55,39624 Kč