
MAX25202SATEA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25202SATEA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25202SATEA/VY+ |
Description | 36V HV SYNC BOOST CONTROLLER FOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25202SATEA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 36V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 70,44800 Kč | 704,48 Kč |
| 25 | 64,82520 Kč | 1 620,63 Kč |
| 100 | 58,63900 Kč | 5 863,90 Kč |
| 250 | 55,68920 Kč | 13 922,30 Kč |
| 624 | 53,41232 Kč | 33 329,29 Kč |
| 1 248 | 52,03735 Kč | 64 942,61 Kč |
| 3 120 | 50,58580 Kč | 157 827,70 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


