Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SW-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25202SATEA/VY+T

DigiKey Part Number
505-MAX25202SATEA/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25202SATEA/VY+T
Description
36V HV SYNC BOOST CONTROLLER FOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25202SATEA/VY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 36V
Frequency - Switching
220kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-SW-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,42081 Kč123 552,03 Kč
Manufacturers Standard Package
Unit Price without VAT:49,42081 Kč
Unit Price with VAT:59,79918 Kč