
MAX22702EASA+ | |
|---|---|
DigiKey Part Number | 505-MAX22702EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22702EASA+ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22702EASA+ Models |
Category | Rise / Fall Time (Typ) 3.6ns, 1.8ns (Max) |
Mfr | Current - Output High, Low 2.35A, 3.7A |
Packaging Tube | Voltage - Output Supply 6V ~ 36V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 300kV/µs | Approval Agency CSA, cUL, UL |
Propagation Delay tpLH / tpHL (Max) 36ns, 36ns | Base Product Number |
Pulse Width Distortion (Max) 2ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 88,74000 Kč | 887,40 Kč |
| 25 | 81,88720 Kč | 2 047,18 Kč |
| 100 | 74,35400 Kč | 7 435,40 Kč |
| 300 | 70,15163 Kč | 21 045,49 Kč |
| 500 | 68,59708 Kč | 34 298,54 Kč |
| 1 000 | 66,81477 Kč | 66 814,77 Kč |
| 2 500 | 64,93385 Kč | 162 334,63 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |







