


MAX22701EASA+ | |
|---|---|
DigiKey Part Number | 505-MAX22701EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22701EASA+ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22701EASA+ Models |
Category | Rise / Fall Time (Typ) 3.6ns, 2.5ns |
Mfr | Current - Output High, Low 4A, 2.85A |
Packaging Tube | Voltage - Output Supply 13V ~ 36V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 300kV/µs | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 36ns, 36ns | Base Product Number |
Pulse Width Distortion (Max) 2ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 25 | 78,84320 Kč | 1 971,08 Kč |
| 100 | 71,54020 Kč | 7 154,02 Kč |
| 300 | 67,46447 Kč | 20 239,34 Kč |
| 500 | 65,95808 Kč | 32 979,04 Kč |
| 1 000 | 64,23015 Kč | 64 230,15 Kč |
| 2 500 | 62,40673 Kč | 156 016,83 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |










