
MAX22702EASA+T | |
|---|---|
DigiKey Part Number | 505-MAX22702EASA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22702EASA+T |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22702EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 36ns, 36ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3.6ns, 1.8ns (Max) | |
Current - Output High, Low | 2.35A, 3.7A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,58906 Kč | 151 472,65 Kč |
| Unit Price without VAT: | 60,58906 Kč |
|---|---|
| Unit Price with VAT: | 73,31276 Kč |



