
MAX22702DASA+ | |
|---|---|
DigiKey Part Number | 505-MAX22702DASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22702DASA+ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22702DASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 36ns, 36ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3.6ns, 1.8ns (Max) | |
Current - Output High, Low | 2.35A, 3.7A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 Kč | 95,99 Kč |
| 10 | 72,93800 Kč | 729,38 Kč |
| 25 | 67,15800 Kč | 1 678,95 Kč |
| 100 | 60,81350 Kč | 6 081,35 Kč |
| 300 | 57,27073 Kč | 17 181,22 Kč |
| 500 | 55,96058 Kč | 27 980,29 Kč |
| 1 000 | 54,45909 Kč | 54 459,09 Kč |
| 2 500 | 52,87364 Kč | 132 184,10 Kč |
| Unit Price without VAT: | 95,99000 Kč |
|---|---|
| Unit Price with VAT: | 116,14790 Kč |


