CAN, RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22664CAWE+

DigiKey Part Number
505-MAX22664CAWE+-ND
Manufacturer
Manufacturer Product Number
MAX22664CAWE+
Description
DG ISO 5KV 6CH CAN/RS232 16-SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22664CAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS422, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
0.8ns, 1ns
Voltage - Supply
1.71V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10182,68300 Kč1 826,83 Kč
46163,14543 Kč7 504,69 Kč
138153,44819 Kč21 175,85 Kč
276148,70388 Kč41 042,27 Kč
506145,24889 Kč73 495,94 Kč
1 012141,95520 Kč143 658,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč