
MAX11410AATI+ | |
|---|---|
DigiKey Part Number | 505-MAX11410AATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11410AATI+ |
Description | IC ADC 24BIT 28-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11410AATI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.9k | |
Number of Inputs | 10 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA, UltraLowPower | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 217,14000 Kč | 2 171,40 Kč |
| 75 | 189,08560 Kč | 14 181,42 Kč |
| 150 | 182,56360 Kč | 27 384,54 Kč |
| 300 | 177,19653 Kč | 53 158,96 Kč |
| 525 | 173,56307 Kč | 91 120,61 Kč |
| 1 050 | 169,78783 Kč | 178 277,22 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |






