
| MAX22516AWO+ | |
|---|---|
| DigiKey Part Number | 175-MAX22516AWO+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX22516AWO+ | 
| Description | IC INTFACE SPECIALIZED 42WLP | 
| Customer Reference | |
| Detailed Description | Controller Interface 42-WLP (3.15x3.52) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX22516AWO+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Strip | |
| Part Status | Discontinued at Digi-Key | |
| Applications | Controller | |
| Interface | SPI, UART | |
| Voltage - Supply | 4.85V ~ 5.5V, 8V ~ 36V | |
| Package / Case | 42-WFBGA, WLBGA | |
| Supplier Device Package | 42-WLP (3.15x3.52) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 250,92000 Kč | 250,92 Kč | 
| 10 | 196,95000 Kč | 1 969,50 Kč | 
| 50 | 175,36120 Kč | 8 768,06 Kč | 
| 100 | 168,67220 Kč | 16 867,22 Kč | 
| 250 | 161,60936 Kč | 40 402,34 Kč | 
| 500 | 157,35370 Kč | 78 676,85 Kč | 
| Unit Price without VAT: | 250,92000 Kč | 
|---|---|
| Unit Price with VAT: | 303,61320 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic