
MAX22514ATG+ | |
|---|---|
DigiKey Part Number | 505-MAX22514ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22514ATG+ |
Description | IC TRANSCEIVER FULL 1/1 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full I/O-Link 24-TQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22514ATG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V, 8V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,14000 Kč | 81,14 Kč |
| 10 | 61,62700 Kč | 616,27 Kč |
| 60 | 53,12467 Kč | 3 187,48 Kč |
| 120 | 50,82383 Kč | 6 098,86 Kč |
| 300 | 48,39613 Kč | 14 518,84 Kč |
| 540 | 48,37394 Kč | 26 121,93 Kč |
| Unit Price without VAT: | 81,14000 Kč |
|---|---|
| Unit Price with VAT: | 98,17940 Kč |




