General Purpose Digital Isolator 3000Vrms 4 Channel 10Mbps 200kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22441FAEE+

DigiKey Part Number
175-MAX22441FAEE+-ND
Manufacturer
Manufacturer Product Number
MAX22441FAEE+
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 10Mbps 200kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX22441FAEE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Bidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
67.9ns, 67.8ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 14 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
10150,01000 Kč1 500,10 Kč
25139,25880 Kč3 481,47 Kč
100127,44530 Kč12 744,53 Kč
300120,85540 Kč36 256,62 Kč
500118,41780 Kč59 208,90 Kč
1 000115,62444 Kč115 624,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč